Pepperl + Fuchs Ultrasonic Sensor Barrel 50 → 300 mm Analogue, 4-Pin M12 Connector
- RS Stock No.:
- 506-2744
- Mfr. Part No.:
- 3RG6232-3LS00-PF
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€498.94
(exc. VAT)
€613.70
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 16 February 2026
- Plus 2 unit(s) shipping from 23 February 2026
- Plus 6 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.94 |
*price indicative
- RS Stock No.:
- 506-2744
- Mfr. Part No.:
- 3RG6232-3LS00-PF
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Detection Range | 50 → 300 mm | |
| Output Type | Analogue | |
| Body Style | Barrel | |
| Thread Size | M18 x 1 | |
| Transducer Frequency | 400kHz | |
| Diameter | 18 mm | |
| Maximum DC Voltage | 30V | |
| Supply Voltage | 12 → 30 V dc | |
| Terminal Type | 4-Pin M12 Connector | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Brass | |
| Dimensions | 104 x 18 mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 5 Hz | |
| Switching Current | 150 mA | |
| Minimum Operating Temperature | -25°C | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Detection Range 50 → 300 mm | ||
Output Type Analogue | ||
Body Style Barrel | ||
Thread Size M18 x 1 | ||
Transducer Frequency 400kHz | ||
Diameter 18 mm | ||
Maximum DC Voltage 30V | ||
Supply Voltage 12 → 30 V dc | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Brass | ||
Dimensions 104 x 18 mm | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 5 Hz | ||
Switching Current 150 mA | ||
Minimum Operating Temperature -25°C | ||
Length 104mm | ||
- COO (Country of Origin):
- VN
Related links
- Pepperl + Fuchs Ultrasonic Sensor Barrel 5 → 30 mm PNP, 4-Pin M12 Connector
- Pepperl + Fuchs Ultrasonic Sensor Barrel 150 → 1000 mm Analogue, 4-Pin M12 Connector
- Pepperl + Fuchs Ultrasonic Sensor Block 200 → 1000 mm Analogue, M12 Connector
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 10 → 35 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 700 mm Detection 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 20 → 30 V dc
