Pepperl + Fuchs Ultrasonic Sensor Block 200 → 1000 mm Analogue, M12 Connector
- RS Stock No.:
- 506-2788
- Mfr. Part No.:
- 3RG6343-3JK00-PF
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€339.28
(exc. VAT)
€417.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 January 2026
- Plus 4 unit(s) shipping from 26 January 2026
- Plus 5 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.28 |
*price indicative
- RS Stock No.:
- 506-2788
- Mfr. Part No.:
- 3RG6343-3JK00-PF
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Detection Range | 200 → 1000 mm | |
| Output Type | Analogue | |
| Body Style | Block | |
| Transducer Frequency | 200kHz | |
| Maximum DC Voltage | 35V | |
| Supply Voltage | 10 → 35 V dc | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65 | |
| Housing Material | PBT | |
| Length | 101.5mm | |
| Dimensions | 101.5 x 30 x 65 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Switching Frequency | 5 Hz | |
| Switching Current | 100 mA | |
| Width | 30mm | |
| Depth | 65mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Detection Range 200 → 1000 mm | ||
Output Type Analogue | ||
Body Style Block | ||
Transducer Frequency 200kHz | ||
Maximum DC Voltage 35V | ||
Supply Voltage 10 → 35 V dc | ||
Terminal Type M12 Connector | ||
IP Rating IP65 | ||
Housing Material PBT | ||
Length 101.5mm | ||
Dimensions 101.5 x 30 x 65 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Switching Frequency 5 Hz | ||
Switching Current 100 mA | ||
Width 30mm | ||
Depth 65mm | ||
- COO (Country of Origin):
- SG
Related links
- Pepperl + Fuchs Ultrasonic Sensor Barrel 50 → 300 mm Analogue, 4-Pin M12 Connector
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 35 V dc
- Pepperl + Fuchs Ultrasonic Sensor Barrel 150 → 1000 mm Analogue, 4-Pin M12 Connector
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 10 → 35 V dc
- Pepperl + Fuchs Ultrasonic Sensor Barrel 5 → 30 mm PNP, 4-Pin M12 Connector
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
