Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 15 → 34 V dc
- RS Stock No.:
- 506-2902
- Mfr. Part No.:
- 3RG4014-0AF33-PF
- Manufacturer:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 506-2902
- Mfr. Part No.:
- 3RG4014-0AF33-PF
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 34 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 34V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 300 Hz | |
| Switching Current | 150 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 300Hz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 15 → 34 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 34V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 300 Hz | ||
Switching Current 150 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 300Hz | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
BERO 3RG40 - Inductive proximity switch, M8-M30 design
BERO inductive proximity switch
Switching distance1.5 → 10 mm
Short, cylindrical design
Embedded installation
Cable or plug version
LED status display
Switching distance1.5 → 10 mm
Short, cylindrical design
Embedded installation
Cable or plug version
LED status display
Features
Spurious switch-on pulse
Short-circuit proof / overload resistant
Polarity protection
Wire breakage protection
Anti-inductive protection
Short-circuit proof / overload resistant
Polarity protection
Wire breakage protection
Anti-inductive protection
Approvals
CE
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 265 V ac, 20
