Telemecanique Sensors Ultrasonic Block Proximity Sensor, 100 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 612-2156
- Distrelec Article No.:
- 303-04-483
- Mfr. Part No.:
- XX7F1A2PAL01M12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€351.36
(exc. VAT)
€432.17
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.36 |
*price indicative
- RS Stock No.:
- 612-2156
- Distrelec Article No.:
- 303-04-483
- Mfr. Part No.:
- XX7F1A2PAL01M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Ultrasonic | |
| Body Style | Block | |
| Detection Range | 100 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 19mm | |
| Housing Material | Plastic | |
| Width | 8mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 100Hz | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Depth | 33mm | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Ultrasonic | ||
Body Style Block | ||
Detection Range 100 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 19mm | ||
Housing Material Plastic | ||
Width 8mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 100Hz | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Depth 33mm | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- US
Flat Ultrasonic PNP (NO) - 0.1m Sn
IP67 rated
Precise object detection of any material
Operating distance: 6.4 to 102mm (fixed)
Minimum object size to be detected: 2.5mm
Overall beam angle: 14°
Operating temperature range: -20 to +65 °C
Dimensions: H19mm x W7.6mm x D33mm
Precise object detection of any material
Operating distance: 6.4 to 102mm (fixed)
Minimum object size to be detected: 2.5mm
Overall beam angle: 14°
Operating temperature range: -20 to +65 °C
Dimensions: H19mm x W7.6mm x D33mm
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Related links
- Telemecanique Sensors Ultrasonic Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Block Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Telemecanique Sensors Ultrasonic Block Proximity Sensor 15 → 24 V dc
- SICK Ultrasonic Block Proximity Sensor PNP NO, 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor NPN, 15 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 100 mm Detection 12 → 24 V dc
- Banner Ultrasonic Block Proximity Sensor 100 mm Detection 15 → 24 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 35 V dc
