SICK Ultrasonic Block Proximity Sensor, 100 mm Detection, PNP NO, 15 → 30 V dc
- RS Stock No.:
- 212-5504
- Distrelec Article No.:
- 302-65-695
- Mfr. Part No.:
- UC4-11341
- Manufacturer:
- SICK
Subtotal (1 unit)*
€269.97
(exc. VAT)
€332.06
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.97 |
*price indicative
- RS Stock No.:
- 212-5504
- Distrelec Article No.:
- 302-65-695
- Mfr. Part No.:
- UC4-11341
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 100 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 16.7mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Plastic | |
| Width | 16mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 40.1mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 30Hz | |
| Series | UC4 | |
| Switching Frequency | 30 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Ultrasonic | ||
Detection Range 100 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 15 → 30 V dc | ||
Length 16.7mm | ||
IP Rating IP65, IP67 | ||
Housing Material Plastic | ||
Width 16mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 40.1mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 30Hz | ||
Series UC4 | ||
Switching Frequency 30 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Ultrasonic technology in a small housing
Detection, measurement, and positioning with ultrasonic technology
Variants with PNP/NPN digital output, analog output or push-pull output with IO-Link
Teach-in button
Precise background suppression
Immune to dirt, dust, humidity, and fog
Ultrasonic technology in a small housing
Detection, measurement, and positioning with ultrasonic technology
Variants with PNP/NPN digital output, analog output or push-pull output with IO-Link
Teach-in button
Precise background suppression
Immune to dirt, dust, humidity, and fog
Your Benefit
Mini housing allows for quick and easy integration, even in the most confined spaces
Teach-in button for fast and easy commissioning
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Various operating modes provide optimal application flexibility and solutions, which increase reliability and productivity
Full mechanical compatibility to photoelectric sensors allows for the use of the suitable technology for every application without machine modification
The sensor's immunity to optically difficult environment enables it to take accurate measurements even in dirty, dusty, humid, and foggy conditions
Teach-in button for fast and easy commissioning
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Various operating modes provide optimal application flexibility and solutions, which increase reliability and productivity
Full mechanical compatibility to photoelectric sensors allows for the use of the suitable technology for every application without machine modification
The sensor's immunity to optically difficult environment enables it to take accurate measurements even in dirty, dusty, humid, and foggy conditions
The UC4 ultrasonic sensor family combines state-of-the-art ultrasonic technology in a miniature housing. With reliable functionality in even difficult operating conditions, the UC4 is a real miniature all-rounder when it comes to demanding, specialized tasks such as detecting transparent objects or measuring the levels of fluids and bulk materials. Even in situations with high requirements for background suppression or contamination tolerance, the UC4 with switching, analog, or push-pull output with IO-Link has proven itself as the ideal choice. And to top it all off, the portfolio even includes variants with increased switching frequency for extremely fast applications.
Applications
Detection, measurement, and positioning of dark, shiny, and transparent materials
Level control for fluid and bulk materials of every shape and color
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Detection of very fast objects
Outdoor applications
Crack detection in label films
Toner fill level measurement
Tool detection
Detection on the load-carrying unit
Reliable edge detection with ultrasonic technology
Identification of bar codes for transparency in the assembly process
Level control for fluid and bulk materials of every shape and color
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Detection of very fast objects
Outdoor applications
Crack detection in label films
Toner fill level measurement
Tool detection
Detection on the load-carrying unit
Reliable edge detection with ultrasonic technology
Identification of bar codes for transparency in the assembly process
Note
Related links
- SICK Ultrasonic Block Proximity Sensor NPN, 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor NPN, 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor PNP NO, 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor 15 → 30 V dc
- Telemecanique Sensors Ultrasonic Block Proximity Sensor PNP NO, 12 → 24 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 15 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor PNP NO, 9 → 30 V dc
