Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

€63.39

(exc. VAT)

€77.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.39

*price indicative

RS Stock No.:
695-6732
Mfr. Part No.:
XS130B3PAL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

43mm

IP Rating

IP69K

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Depth

36mm

Short Circuit Overload Protection

Yes

Series

OsiSense XS

Switching Frequency

500 Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

500Hz

COO (Country of Origin):
ID

Telemecanique Inductive Proximity Sensors OsiSense XS.


Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS130B3PAL2 General Purpose Inductive Proximity Sensor (XS).


  • XS1 Inductive Proximity Sensor.

  • General purpose, Mobile equipment.

  • Cylindrical (barrel) M30.

  • Size 45 mm.

  • Fixed body, Flush mountable.

  • Nickel plated brass, PPS front.

  • Discrete signal, 3-wire.

  • 15 mm sensing distance (nominal).

  • Output 1 NO (DC), PNP.

  • 2 m Cable connection.

  • [Us] rated supply voltage 12 to 24 V dc (with reverse polarity).

  • M30 x 1.5 Thread.

  • Front detection face.

  • 1 LED, yellow output.

  • Threaded length 32 mm, Length 45 mm.

  • Weight 0.18 Kg.

  • IP65 conforming to IEC 60529 IP67 conforming to IEC 60529, Vibration resistance to IEC 60068-2-6.

  • Shock resistance to EN 60068-2-27.

  • CE marked.

Certificates.


  • UL, CSA, E2.

Related links