SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 1.3 m Detection, PNP 0-10 V/4-20 mA, 9 → 30 V dc
- RS Stock No.:
- 267-2138
- Mfr. Part No.:
- UM30-213118
- Manufacturer:
- SICK
Subtotal (1 unit)*
€599.94
(exc. VAT)
€737.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €599.94 |
*price indicative
- RS Stock No.:
- 267-2138
- Mfr. Part No.:
- UM30-213118
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1.3 m | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 84mm | |
| Width | 30mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 8 Hz | |
| Standards Met | CE, EAC | |
| Reverse Polarity Protection | Yes | |
| Depth | 30mm | |
| Maximum Operating Temperature | +70°C | |
| Series | UM | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 8Hz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1.3 m | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 84mm | ||
Width 30mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Diameter 30 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 8 Hz | ||
Standards Met CE, EAC | ||
Reverse Polarity Protection Yes | ||
Depth 30mm | ||
Maximum Operating Temperature +70°C | ||
Series UM | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 8Hz | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
SICK UM30 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 1.3 m - UM30-213118
This proximity sensor, categorised as an ultrasonic sensor, is designed for precise distance measurements. It features a cylindrical design and dimensions of 30mm in diameter and 84mm in length. With a detection range of up to 1.3m, this versatile sensor provides reliable performance in various industrial applications.
Features & Benefits
• Temperature-resistant with an operational range of -25°C to +70°C
• Dual output options: 0-10V or 4-20mA for versatility
• PNP digital output type for improved switching capability
• Compact M30 threaded barrel design for seamless integration
• IP65 and IP67 rated for protection against dust and water
• Enhanced measurement accuracy of ±1% for dependable results
• Dual output options: 0-10V or 4-20mA for versatility
• PNP digital output type for improved switching capability
• Compact M30 threaded barrel design for seamless integration
• IP65 and IP67 rated for protection against dust and water
• Enhanced measurement accuracy of ±1% for dependable results
Applications
• Utilised for distance measurement in automation systems
• Suitable for object detection in electrical and mechanical industries
• Employed in environments requiring robust and reliable sensors
• Ideal for with variable environmental conditions
• Works effectively with natural objects for accurate sensing
• Suitable for object detection in electrical and mechanical industries
• Employed in environments requiring robust and reliable sensors
• Ideal for with variable environmental conditions
• Works effectively with natural objects for accurate sensing
What environmental conditions can this sensor withstand?
It can operate in a temperature range from -25°C to +70°C, making it suitable for harsh environments.
How does the sensor ensure accurate measurements?
The incorporation of temperature compensation enhances measurement accuracy, maintaining performance across varying temperatures.
What are the benefits of having adjustable operating modes?
Adjustable modes allow users to set specific switching points and outputs, providing flexibility for different applications and enhancing usability.
What kind of protection does the housing offer?
The sensor's IP65 and IP67 ratings provide robust protection against moisture and dust, ensuring consistent operation in challenging conditions.
How does the output selection feature improve functionality?
The sensor automatically switches between analogue current and voltage outputs based on the connected load, enhancing adaptability across various systems.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
