Allen Bradley Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 714-1619
- Mfr. Part No.:
- 872C-N6NP8-D4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€74.72
(exc. VAT)
€91.91
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.72 |
*price indicative
- RS Stock No.:
- 714-1619
- Mfr. Part No.:
- 872C-N6NP8-D4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Depth | 8mm | |
| Maximum Operating Temperature | +70°C | |
| Series | 872C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
Depth 8mm | ||
Maximum Operating Temperature +70°C | ||
Series 872C | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 500 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
3-Wire DC Weld Field Immune
3-wire operation
4-pin micro quick-disconnect
Weld field immunity
Weld-slag resistant PTFE coated brass barrel and face
Equal sensing for all metals
Normally open output
Reverse polarity, short circuit, overload, false pulse and transient noise protection
4-pin micro quick-disconnect
Weld field immunity
Weld-slag resistant PTFE coated brass barrel and face
Equal sensing for all metals
Normally open output
Reverse polarity, short circuit, overload, false pulse and transient noise protection
Allen Bradley Inductive Proximity Sensor, Barrel Body Style, PNP Output - 872C-N6NP8-D4
Detect the presence of objects within the vicinity of your machine using this inductive proximity sensor from Rockwell Automation's Allen Bradley range. It's designed with a 4-pin micro QD (quick disconnect) function to make replacing or moving the sensor easy and safe. The unit is housed in chrome-plated brass material, which ensures it's corrosion-resistant and suitable for use under harsh conditions. A non-flush mounting system makes it more sensitive to objects within its 6mm detection range. You'll find sensors like this one commonly used in manufacturing applications because of its ability to detect ferrous metals like iron, copper and aluminium.
Features and Benefits
• IP67 (ingress protection) rating means this sensor is dust-tight and water-resistant
• Incorporated short circuit, reverse polarity and overload protection to prevent hazards
• Incorporated short circuit, reverse polarity and overload protection to prevent hazards
Standards and Certifications
• BS EN 61340-5-1:2007 (Electrostatic Control Standards)
• ANSI/ESD S20.20:2014 (Electrostatic Control Standards)
• UL (Underwriters' Laboratories)
• CE (Conformité Européene)
• ANSI/ESD S20.20:2014 (Electrostatic Control Standards)
• UL (Underwriters' Laboratories)
• CE (Conformité Européene)
Can this sensor detect a metal if it's wet?
Yes, this proximity sensor is capable of detecting the presence of a metal object even if it's wet or dirty. Non-metallic substances like water don't affect the sensor's sensitivity.
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 3 mm Detection
