- RS Stock No.:
- 744-9929
- Mfr. Part No.:
- E2K-C25ME2 2M
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€176.78
(exc. VAT)
€217.44
(inc. VAT)
Units | Per unit |
1 + | €176.78 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 744-9929
- Mfr. Part No.:
- E2K-C25ME2 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Long Distance Barrel Sensors
The E2K-C series of adjustable long distance sensors detect both metallic and non metallic objects (such as water, plastic etc)
Plastic body rated to IP66
Operating temperature range -25 to +70 °C
Extended sensing range with adjustable sensitivity
Sensitivity is adjustable by built-in potentiometer
Surge suppressor protection
LED indication
Operating temperature range -25 to +70 °C
Extended sensing range with adjustable sensitivity
Sensitivity is adjustable by built-in potentiometer
Surge suppressor protection
LED indication
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Capacitive |
Output Type | NPN |
Detection Range | 25 mm |
Terminal Type | Cable |
IP Rating | IP66 |
Supply Voltage | 10 → 40 V dc |
Length | 82mm |
Switching Frequency | 70 (dc) Hz |
Maximum DC Voltage | 40V |
Switching Current | 200 mA |
Shielding | Unshielded |
Housing Material | ABS |
Maximum Operating Temperature | +70°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |