Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 745-6069
- Mfr. Part No.:
- E2E-X10MF1 2M
- Manufacturer:
- Omron
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-6069
- Mfr. Part No.:
- E2E-X10MF1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 53mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Series | E2E | |
| Maximum Switching Frequency | 200Hz | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 53mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Series E2E | ||
Maximum Switching Frequency 200Hz | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CN
E2EX Unshielded DC 3-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Unshielded
LED indication
3 wire DC
Unshielded
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
