Baumer Capacitive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 768-5737
- Mfr. Part No.:
- CFDK 25G1125/KS35LN6
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€186.93
(exc. VAT)
€229.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.93 |
*price indicative
- RS Stock No.:
- 768-5737
- Mfr. Part No.:
- CFDK 25G1125/KS35LN6
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Capacitive | |
| Body Style | Block | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.4mm | |
| IP Rating | IP65 | |
| Width | 25mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 35 Hz | |
| Standards Met | CE, cULus | |
| Maximum Switching Frequency | 35Hz | |
| Depth | 6mm | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Capacitive | ||
Body Style Block | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.4mm | ||
IP Rating IP65 | ||
Width 25mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 35 Hz | ||
Standards Met CE, cULus | ||
Maximum Switching Frequency 35Hz | ||
Depth 6mm | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
CFDK 25 Series Flat Capacitive Sensors
The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.
PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C
Related links
- Baumer Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Capacitive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Baumer Capacitive sensor 4 → 15 mm length 82mm PNP supply voltage 10 → 30 V dc IP65
- RS PRO Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
