Festo Inductive Block Proximity Sensor, 15 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 279-5628
- Mfr. Part No.:
- SIES-Q40B-PA-X-2L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€110.54
(exc. VAT)
€135.96
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.54 |
*price indicative
- RS Stock No.:
- 279-5628
- Mfr. Part No.:
- SIES-Q40B-PA-X-2L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Block | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 100Hz | |
| Depth | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 100 Hz | |
| Series | SIES | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Block | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 100Hz | ||
Depth 40mm | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 100 Hz | ||
Series SIES | ||
- COO (Country of Origin):
- CZ
The Festo Proximity Switch cylindrical versions have been supplemented with square designs in various sizes. The extremely space-saving design.
LED switching status indication
Easy to install
Easy to install
Related links
- Festo Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor 10 → 30 V
- Festo Inductive Block Proximity Sensor 10 → 30 V
