Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 12 → 48 V dc
- RS Stock No.:
- 772-9830
- Mfr. Part No.:
- XS8C2A1DAM12
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€75.39
(exc. VAT)
€92.73
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.39 |
*price indicative
- RS Stock No.:
- 772-9830
- Mfr. Part No.:
- XS8C2A1DAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Width | 72.9mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 300Hz | |
| Depth | 40mm | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 40mm | ||
Mounting Type Flush | ||
Width 72.9mm | ||
Housing Material PBT | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 300Hz | ||
Depth 40mm | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
XS8 Series Inductive Proximity Sensors - Cubic Design
The OsiSense XS range of cubic sensors can be installed quickly and easily on any machine or equipment due to the unique one-click mounting and the rotating detection head. The XS8 series of inductive sensors enable maintenance to be simplified due to the quick mounting/removal LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications include packaging, material handling, assembly and food & beverage.
Compact design
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)
Note
flush
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
