Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 772-9903
- Mfr. Part No.:
- XS930S4PAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€145.43
(exc. VAT)
€178.88
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.43 |
*price indicative
- RS Stock No.:
- 772-9903
- Mfr. Part No.:
- XS930S4PAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 40 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 63.5mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Series | OsiSense XS | |
| Switching Frequency | 90 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 90Hz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 40 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 63.5mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Series OsiSense XS | ||
Switching Frequency 90 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 90Hz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
XS9 Series Inductive Proximity Sensors - Stainless Steel 316L
The XS9 series of inductive proximity sensors have stainless steel 316L one-piece housing with an extremely robust sensor face which is resistant to mechanical shocks and vibrations. This range of inductive sensors are ideal for use in harsh industrial environments and well suited for applications such as food and beverage, marine applications and mobile vehicles. The XS sensors are fully metal and are highly resistant to water pressure and exposure providing an IP68/69K enclosure protection. The Ecolab compliance means these sensors are resistant to aggressive cleaning processes using chemical agents. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.
Cylindrical design
High switching frequency
Flush and non flush versions available
Stainless steel 316L
Three wire DC, solid stare output
LED indication
Reverse polarity, overload and short circuit protection
High switching frequency
Flush and non flush versions available
Stainless steel 316L
Three wire DC, solid stare output
LED indication
Reverse polarity, overload and short circuit protection
Note
no
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 40 mm Detection 12 → 48 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 36 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 36 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 40 mm Detection, 10 → 30 V dc
