Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 283-5816
- Distrelec Article No.:
- 137-57-833
- Mfr. Part No.:
- DW-AS-513-M30-002
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€112.67
(exc. VAT)
€138.58
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 15 December 2025
- Plus 20 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.67 |
*price indicative
- RS Stock No.:
- 283-5816
- Distrelec Article No.:
- 137-57-833
- Mfr. Part No.:
- DW-AS-513-M30-002
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AS | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AS | ||
- COO (Country of Origin):
- LK
The inductive sensor with a long operating distance of 40mm, suitable for various industrial applications. With a supply voltage range of 10-30 VDC and output current of 200 mA, this sensor offers reliable performance for user's automation needs.
40mm long operating distance for flexibility in installation
Supply voltage range of 10-30 VDC for compatibility with different systems
Output current of 200 mA for reliable signal transmission
Short-circuit, voltage reversal, and induction protection for safety and longevity
IP 67 degree of protection for durability in harsh environments
High repeatability and accuracy for precise sensing
Supply voltage range of 10-30 VDC for compatibility with different systems
Output current of 200 mA for reliable signal transmission
Short-circuit, voltage reversal, and induction protection for safety and longevity
IP 67 degree of protection for durability in harsh environments
High repeatability and accuracy for precise sensing
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 20 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
