Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 785-8459
- Mfr. Part No.:
- E2E-S05S12-MC-C1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€64.66
(exc. VAT)
€79.53
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.66 |
*price indicative
- RS Stock No.:
- 785-8459
- Mfr. Part No.:
- E2E-S05S12-MC-C1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40.1mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Series | E2E | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 4 kHz | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40.1mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Series E2E | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 4 kHz | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
