SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 786-5955
- Distrelec Article No.:
- 137-58-137
- Mfr. Part No.:
- IME08-02BPSZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 15 December 2025
- Plus 63 unit(s) shipping from 17 December 2025
- Plus 58 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 786-5955
- Distrelec Article No.:
- 137-58-137
- Mfr. Part No.:
- IME08-02BPSZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, M8 Thread size - IME08-02BPSZT0S
This proximity sensor is an inductive sensor designed for precision detection in various applications. Featuring a robust M8 threaded barrel design, it has a length of 50mm and a diameter of 8mm. With a detection range of 2mm, this IP67-rated sensor offers reliable performance in harsh environments, accommodating a supply voltage from 10V to 30V DC.
Features & Benefits
• Inductive technology allows for non-contact sensing of metallic objects
• PNP output ensures compatibility with a variety of control systems
• Flush mounting option enhances the sensor's integration into tight spaces
• Shielded design reduces interference from external signals
• Reverse polarity protection safeguards against incorrect connections
• Maximum switching frequency of 4kHz enables quick response times
• PNP output ensures compatibility with a variety of control systems
• Flush mounting option enhances the sensor's integration into tight spaces
• Shielded design reduces interference from external signals
• Reverse polarity protection safeguards against incorrect connections
• Maximum switching frequency of 4kHz enables quick response times
Applications
• Used in automation systems for reliable proximity detection
• Ideal for detecting metal objects in manufacturing processes
• Suitable for integration into conveyors and material handling systems
• Utilised in robotic for precise positioning
• Effective in electrical panels for effective object sensing
• Ideal for detecting metal objects in manufacturing processes
• Suitable for integration into conveyors and material handling systems
• Utilised in robotic for precise positioning
• Effective in electrical panels for effective object sensing
What is the significance of the IP67 rating for this product?
The IP67 rating indicates complete dust protection and the ability to withstand immersion in water up to 1metre for 30minutes, ensuring durability in challenging environments.
How does the switching current specification impact performance?
A maximum switching current of 200mA allows the sensor to effectively control various industrial devices, providing robust operation while managing load requirements.
What voltage range should be used for optimal operation?
This sensor operates efficiently within a voltage range of 10V to 30V DC, ensuring versatility in numerous applications while maintaining consistent performance.
Can it be used in extreme temperature environments?
Yes, the sensor can function in temperatures ranging from -25 °C to +75 °C, making it suitable for a wide range of industrial conditions.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
