Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 804-9343
- Mfr. Part No.:
- E2A-S08LN04-WP-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 40 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
- RS Stock No.:
- 804-9343
- Mfr. Part No.:
- E2A-S08LN04-WP-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 62mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Depth | 5.8mm | |
| Maximum Switching Frequency | 1kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | E2A | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 62mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Depth 5.8mm | ||
Maximum Switching Frequency 1kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series E2A | ||
Maximum Operating Temperature +70°C | ||
Omron E2A Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - E2A-S08LN04-WP-B1 2M
This proximity sensor is an inductive model designed for industrial applications. The sensor features an M8 threaded barrel style and a detection range of 4mm, allowing for precise sensing of objects in various environments. With a robust stainless steel housing and IP67 and IP69K ratings, it is highly resistant to dust and water. The product operates within a voltage range of 12 to 24 V DC and is suitable for a variety of automation tasks.
Features & Benefits
• Stainless steel housing provides durability for harsh conditions
• IP67/IP69K ratings enable operation in wet environments
• Pre-cabled connection simplifies installation and setup
• PNP output configuration facilitates easy integration into systems
• IP67/IP69K ratings enable operation in wet environments
• Pre-cabled connection simplifies installation and setup
• PNP output configuration facilitates easy integration into systems
Applications
• Utilised in conveyor systems for object detection
• Applied in packaging machines for precise positioning
• Used in robotics for improved object handling
• Ideal for automation in manufacturing processes
• Applied in packaging machines for precise positioning
• Used in robotics for improved object handling
• Ideal for automation in manufacturing processes
What is the significance of the IP67 and IP69K ratings?
The IP67 rating signifies total dust ingress protection and immersion in water up to 1 metre, while the IP69K rating indicates protection against high-pressure and high-temperature water jets. This makes it suitable for clean environments or where water exposure is likely.
How does the sensor maintain performance under extreme temperatures?
It is designed to operate effectively within a temperature range from -40°C to +70°C, ensuring consistent performance despite environmental fluctuations. This capability is essential for industries where temperature control is critical.
What load current can be safely applied to the sensor?
The device can handle a maximum load current of 200mA, ensuring robust performance in demanding applications without risk of failure.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
