Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€69.39

(exc. VAT)

€85.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.39

*price indicative

RS Stock No.:
804-9390
Mfr. Part No.:
E2A-S08KN04-M5-B1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Series

E2A

Depth

6mm

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Omron E2A-S Series Proximity Sensor, PNP Output, 4mm Detection Range - E2A-S08KN04-M5-B1


This proximity sensor is made for consistent performance in challenging settings, providing accurate detection with minimal interference. It is suitable for automation and control tasks, offering robust operation in various industrial environments. The stainless steel housing ensures durability while maintaining sensitivity and accuracy.

Features & Benefits


• Inductive technology ensures steady sensing performance
• Operates within a temperature range of -40 to +70°C
• Short circuit protection for dependable functionality
• IP67 rating protects against dust and immersion in water
• Non-flush mount design fits diverse installation requirements
• 2m cable length facilitates easy connectivity in setups

Applications


• Employed for object detection in manufacturing
• Suitable for automated assembly lines
• Ideal for non-contact detection in harsh conditions
• Used in robotics for position sensing and feedback
• Assists in monitoring material flow on conveyor systems

What is the maximum load current the sensor can handle?


The sensor can manage a load current of 200mA.

Can this sensor be installed in outdoor applications?


Yes, its IP67 rating makes it suitable for outdoor use, though it should be shielded from direct water immersion.

How to ensure proper wiring during installation?


Secure connections and follow the wiring diagrams in the technical documentation.

What materials can the sensor detect effectively?


It primarily detects ferrous metals, with reduced performance for non-ferrous materials.

Is this sensor compatible with various output configurations?


Yes, it offers both PNP and NPN output configurations for adaptability in applications.

Related links