Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 215-1474
- Distrelec Article No.:
- 301-36-959
- Mfr. Part No.:
- E2A-S08KN04-WP-D1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
- RS Stock No.:
- 215-1474
- Distrelec Article No.:
- 301-36-959
- Mfr. Part No.:
- E2A-S08KN04-WP-D1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 1 kHz | |
| Series | E2A | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 5.8mm | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 1 kHz | ||
Series E2A | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +70°C | ||
Depth 5.8mm | ||
Switching Current 200 mA | ||
Omron E2A Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67 - E2A-S08KN04-WP-D1 2M
This proximity sensor is designed for precision and dependability in automation and industrial settings. It leverages advanced inductive sensing technology to detect metallic objects at distances of up to 4mm. With a robust construction, it operates effectively even in demanding environments, playing a significant role in automated systems.
Features & Benefits
• M8 threaded barrel design enables straightforward integration
• Shielded variant improves resistance to interference
• Wide supply voltage range of 12 to 24V DC
• Shielded variant improves resistance to interference
• Wide supply voltage range of 12 to 24V DC
Applications
• Utilised for automation in manufacturing processes
• Ideal for packaging machinery to enhance operational efficiency
• Applicable in robotics for proximity sensing
• Ideal for packaging machinery to enhance operational efficiency
• Applicable in robotics for proximity sensing
What voltage range can be used with this sensor?
It functions effectively within a supply voltage range of 12 to 24V DC, offering versatility in various applications.
Can it be used with different types of loads?
Yes, the sensor supports both normally open and normally closed output configurations, facilitating compatibility with various control circuits.
What is the maximum current output of the sensor?
It can manage a maximum switching current of 200mA, making it appropriate for controlling a range of loads.
How should the sensor be mounted for optimal performance?
It is intended for flush mounting, allowing precise positioning and maximising its sensing capabilities in your setup.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
