Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc

Image representative of range

Subtotal (1 unit)*

€69.39

(exc. VAT)

€85.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.39

*price indicative

RS Stock No.:
804-9505
Mfr. Part No.:
E2A-S08KN04-M1-B2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Series

E2A

Switching Frequency

1 kHz

Depth

6mm

Shielding

Unshielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN

E2A Standard CENELEC Length Stainless Steel


PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Related links