Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 808-6336
- Mfr. Part No.:
- E2E2-X5MY1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€145.80
(exc. VAT)
€179.33
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.80 |
*price indicative
- RS Stock No.:
- 808-6336
- Mfr. Part No.:
- E2E2-X5MY1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 25Hz | |
| Switching Frequency | 25 Hz | |
| Series | E2E2 | |
| Maximum AC Voltage | 264V | |
| Maximum Operating Temperature | +85°C | |
| Depth | 9mm | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Minimum Operating Temperature -40°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 25Hz | ||
Switching Frequency 25 Hz | ||
Series E2E2 | ||
Maximum AC Voltage 264V | ||
Maximum Operating Temperature +85°C | ||
Depth 9mm | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
Omron E2E2 Series Proximity Sensor, 5mm Detection Range, 2-Wire Digital Switching Output Type - E2E2-X5MY1
This proximity sensor features inductive technology in a cylindrical design. With an M12 threaded barrel and a detection range of 5mm, it is suitable for various industrial applications. Its robust brass housing provides durability, and it has an IP67 rating, ensuring protection against dust and water.
Features & Benefits
• Operates within a broad supply voltage range of 24 to 240 V AC
• Non-flush mount design allows flexible installation options
• High-temperature tolerance from -40°C to +85°C
• Unshielded design suitable for various sensing usage
• Indicator light for easy operational monitoring
• Non-flush mount design allows flexible installation options
• High-temperature tolerance from -40°C to +85°C
• Unshielded design suitable for various sensing usage
• Indicator light for easy operational monitoring
Applications
• Used with automation and control systems in industrial settings
• Ideal for object detection in manufacturing processes
• Frequently used in packaging machinery and conveyor systems
• Utilised in robotic for positional feedback
• Effective in monitoring equipment and machinery performance
• Ideal for object detection in manufacturing processes
• Frequently used in packaging machinery and conveyor systems
• Utilised in robotic for positional feedback
• Effective in monitoring equipment and machinery performance
What type of protection does this sensor provide for harsh environments?
It features an IP67 rating, making it ideal for dusty and wet conditions, ensuring reliable performance in tough environments.
Can this sensor be used for detecting non-ferrous materials?
While it primarily detects ferrous metals, sensing distance may change for non-ferrous materials, requiring careful positioning.
How does this sensor contribute to energy efficiency in operations?
Its 2-wire design allows it to operate with minimal power consumption, making it an energy-efficient choice for continuous use in automation.
How does the brass housing enhance the sensor's functionality?
The brass housing improves durability and resistance to environmental factors, contributing to a longer lifespan and reliable sensing performance.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac/dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
