Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 265-5336
- Mfr. Part No.:
- E2F-X2Y1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€117.50
(exc. VAT)
€144.52
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.50 |
*price indicative
- RS Stock No.:
- 265-5336
- Mfr. Part No.:
- E2F-X2Y1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP68 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 5 → 100 mA | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 25Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP68 | ||
Length 43mm | ||
Mounting Type Flush | ||
Minimum Operating Temperature -25°C | ||
Switching Current 5 → 100 mA | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 25Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor is a inductive, AC 2-wire model has plastic body material and 2 mm sensing distance, shielded type.
Electrical connection -2 m PVC cable
Normally open (NO) contact configuration
M12 size
Normally open (NO) contact configuration
M12 size
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac/dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
