Panasonic Inductive Block Proximity Sensor, 4 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 815-5993
- Mfr. Part No.:
- GX-H12A
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€44.58
(exc. VAT)
€54.83
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €44.58 |
*price indicative
- RS Stock No.:
- 815-5993
- Mfr. Part No.:
- GX-H12A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Block | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 31.8mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | PBT, Polyester | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Series | GX | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 15 mA | |
| Depth | 13mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Block | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 31.8mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material PBT, Polyester | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Series GX | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 15 mA | ||
Depth 13mm | ||
Maximum Operating Temperature +70°C | ||
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.
Related links
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
