Panasonic Inductive Block Proximity Sensor, 2.5 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 808-9269
- Mfr. Part No.:
- GX-H8A
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€44.58
(exc. VAT)
€54.83
(inc. VAT)
Last RS stock
- Plus 12 unit(s) shipping from 22 December 2025
- Final 74 unit(s) shipping from 29 December 2025
Units | Per unit |
|---|---|
| 1 + | €44.58 |
*price indicative
- RS Stock No.:
- 808-9269
- Mfr. Part No.:
- GX-H8A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2.5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP68 | |
| Length | 26mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 500 Hz | |
| Series | GX | |
| Reverse Polarity Protection | Yes | |
| Depth | 9.1mm | |
| Switching Current | 15 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2.5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP68 | ||
Length 26mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material PBT | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 500 Hz | ||
Series GX | ||
Reverse Polarity Protection Yes | ||
Depth 9.1mm | ||
Switching Current 15 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.
Related links
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
