Turck Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 830-8497
- Mfr. Part No.:
- Bi1-EG05-AP6X-V1331
- Manufacturer:
- Turck
Subtotal (1 unit)*
€151.68
(exc. VAT)
€186.57
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 15 December 2025
- Plus 11 unit(s) shipping from 22 December 2025
- Plus 6 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.68 |
*price indicative
- RS Stock No.:
- 830-8497
- Mfr. Part No.:
- Bi1-EG05-AP6X-V1331
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 42.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Series | BI 1 | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 3 kHz | |
| Maximum Switching Frequency | 3kHz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 42.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Series BI 1 | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 3 kHz | ||
Maximum Switching Frequency 3kHz | ||
- COO (Country of Origin):
- CH
Turck Proximity Sensor, 3kHz Switching Frequency, 1mm Detection Range - BI 1 Series - Bi1-EG05-AP6X-V1331
Need a close-range solution to detect metals in your industrial environment? Pick this inductive proximity sensor from Turck. Its 1mm detection range helps you sense objects in space-critical setups. As it's made from rugged stainless steel, this device resists corrosion for improved durability in heavy-duty environments. It doesn't miss a beat in temperatures between -25°C and +70°C, giving you reliable performance in challenging conditions. Its flush mounting style minimises the risk of impact for long-term durability.
Features & Benefits
• Wide supply voltage range between 10 and 30V DC for use in low-power setups
• Reverse polarity and short circuit protection to prevent electrical damage
• Light weight of 10g to place minimal strain on your equipment
• Reverse polarity and short circuit protection to prevent electrical damage
• Light weight of 10g to place minimal strain on your equipment
Applications
• Robotics
• Automated manufacturing and packaging lines
• Automotive repair
• Security systems
• Automated manufacturing and packaging lines
• Automotive repair
• Security systems
Can I use this proximity sensor outdoors?
Yes, it carries an IP67 rating, which means it's completely dust-tight and withstands submersion in 1m of water for up to 30 minutes. This makes it compatible with outdoor settings such as shipyards and offshore operations.
How do I install this proximity sensor?
Simply screw the device into an M5 port and hook it up to your M8 connector.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
