Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 831-3553
- Mfr. Part No.:
- NBB2-8GM30-E2-0.2M-V3
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€102.15
(exc. VAT)
€125.64
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.15 |
*price indicative
- RS Stock No.:
- 831-3553
- Mfr. Part No.:
- NBB2-8GM30-E2-0.2M-V3
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 0.2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 8mm | |
| Switching Frequency | 3 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 0.2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 8mm | ||
Switching Frequency 3 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- VN
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
831-3553 Features:
Cable Length is 200mm
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 3 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 6 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 4 mm Detection 10 → 30 V dc
