Turck Inductive Block Proximity Sensor, M12, 100 mm Detection, PNP NO+NC, 10 → 65 V dc
- RS Stock No.:
- 837-5591
- Mfr. Part No.:
- NI100U-K90SR-VP4X2-H1141
- Manufacturer:
- Turck
Subtotal (1 unit)*
€559.60
(exc. VAT)
€688.31
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.60 |
*price indicative
- RS Stock No.:
- 837-5591
- Mfr. Part No.:
- NI100U-K90SR-VP4X2-H1141
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 100 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 65 V dc | |
| Length | 130mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT, Plastic | |
| Width | 62mm | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Depth | 90mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | NI 10 | |
| Switching Frequency | 250 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 100 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 65 V dc | ||
Length 130mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material PBT, Plastic | ||
Width 62mm | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Frequency 250Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Depth 90mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series NI 10 | ||
Switching Frequency 250 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, Block Body Style, IP67 - NI100U-K90SR-VP4X2-H1141
This Turck proximity sensor is an essential component for automation, electronics, electrical, and mechanical industries. With a wide detection range of 100mm and high accuracy, this proximity sensor ensures efficient operation in industrial settings. The sensor features a non flush mounting type and compact block style, making it suitable for various applications.
Features & Benefits
• Provides a detection range of 100mm for precise sensing capabilities
• Includes short circuit overload protection for added safety and reliability
• Features PNP output type for seamless integration with industrial systems
• Constructed with industrial grade PBT housing for durability and longevity
• Offers a robust IP67 rating for protection against dust and water ingress
• Includes short circuit overload protection for added safety and reliability
• Features PNP output type for seamless integration with industrial systems
• Constructed with industrial grade PBT housing for durability and longevity
• Offers a robust IP67 rating for protection against dust and water ingress
Applications
• Ideal for use in manufacturing processes to detect metal objects accurately
• Suitable for machinery and equipment in Industrial automation systems
• Used in robotics for proximity sensing and positional feedback
• Commonly integrated into conveyors and material handling systems for object detection
• Suitable for machinery and equipment in Industrial automation systems
• Used in robotics for proximity sensing and positional feedback
• Commonly integrated into conveyors and material handling systems for object detection
Will it provide accurate detection of metal objects within a 100mm range?
Yes, the Turck proximity sensor offers high accuracy for detecting metal objects up to 100mm away.
Can it be used in industrial automation systems for proximity sensing?
Yes, this proximity sensor is designed for seamless integration into various industrial automation applications.
Is the sensor suitable for harsh environments with its IP67 rating?
Yes, the IP67 rated housing ensures protection against dust and water, making it perfect for challenging industrial settings.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 65 V dc
