Turck Inductive Block Proximity Sensor, 35 mm Detection, PNP NO+NC, 10 → 65 V dc
- RS Stock No.:
- 837-5977
- Mfr. Part No.:
- NI35-CP40-VP4X2
- Manufacturer:
- Turck
Subtotal (1 unit)*
€197.65
(exc. VAT)
€243.11
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 15 December 2025
- Plus 41 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.65 |
*price indicative
- RS Stock No.:
- 837-5977
- Mfr. Part No.:
- NI35-CP40-VP4X2
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Block | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 65 V dc | |
| Length | 114mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT, Plastic | |
| Width | 40mm | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -25°C | |
| Series | NI 35 | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 150 Hz | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 150Hz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Block | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 65 V dc | ||
Length 114mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material PBT, Plastic | ||
Width 40mm | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -25°C | ||
Series NI 35 | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 150 Hz | ||
Shielding Unshielded | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 150Hz | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, PBT Housing, 2283yr MTTF - NI35 Series - NI35-CP40-VP4X2
Keep tabs on an object's position in your industrial process with this proximity sensor from Turck. It's an inductive unit, which means it generates an electromagnetic field that reacts to an item made from ferrous metal passing through it. A sensing range of up to 35mm makes it a practical pick for detecting items across short distances. As it resists shock and vibration, the device stands its ground in challenging operations. Its tough PBT housing delivers electrical insulation, so you can handle the sensor without running the risk of shocking incidents.
Features & Benefits
• Safe operation in harsh settings due to an operating temperature range of -25°C to +70°C
• MTTF of 2283 years indicates durable performance
• Repeat accuracy of ≤2% of the full scale for minimal errors
• MTTF of 2283 years indicates durable performance
• Repeat accuracy of ≤2% of the full scale for minimal errors
Applications
• Consumer electronics
• Chemical plants
• Food and beverage production
• Chemical plants
• Food and beverage production
How do I check on the status of this sensor?
The sensor has helpful LED indicators that turn on and off to show its power and switching state.
What protective features does the sensor have?
It has combined protection against short circuits and reverse polarity to clamp down on damage from faulty current flow and wiring.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
