Turck Inductive Block Proximity Sensor, 35 mm Detection, PNP NO+NC, 10 → 65 V dc
- RS Stock No.:
- 837-5973
- Mfr. Part No.:
- NI35-CP40-VN4X2
- Manufacturer:
- Turck
Subtotal (1 unit)*
€197.65
(exc. VAT)
€243.11
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.65 |
*price indicative
- RS Stock No.:
- 837-5973
- Mfr. Part No.:
- NI35-CP40-VN4X2
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 35 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 65 V dc | |
| Length | 114mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | PBT, Plastic | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 150Hz | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 150 Hz | |
| Series | NI 35 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 35 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 65 V dc | ||
Length 114mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material PBT, Plastic | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 150Hz | ||
Shielding Unshielded | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 150 Hz | ||
Series NI 35 | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
NI 35 Series
The NI 35 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 2-Wire NO, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 65 V dc
