Turck Inductive Block Proximity Sensor, 35 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 837-5986
- Mfr. Part No.:
- Ni35U-CK40-AP6X2-H1141 W/BS4
- Manufacturer:
- Turck
Subtotal (1 unit)*
€103.87
(exc. VAT)
€127.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.87 |
*price indicative
- RS Stock No.:
- 837-5986
- Mfr. Part No.:
- Ni35U-CK40-AP6X2-H1141 W/BS4
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT, Plastic | |
| Width | 65mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material PBT, Plastic | ||
Width 65mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
NI 35U Series
The NI 35U Series of inductive proximity sensors from Turck Banner that features Uprox.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
