Turck Inductive Threaded Barrel Proximity Sensor, M12, 90 mm Detection, NAMUR, 5 → 30 V dc

Subtotal (1 unit)*

€136.43

(exc. VAT)

€167.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.43

*price indicative

RS Stock No.:
837-6819
Mfr. Part No.:
BIM-M12E-Y1X 7M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

90 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

7m

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

64mm

Mounting Type

Flush

Maximum DC Voltage

30V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Switching Current

1.55 mA

Maximum Switching Frequency

1kHz

COO (Country of Origin):
DE

Turck Round Cylinder Sensors


Features and benefits


PA12 plastic housing with zinc die cast protective cover protected to IP67

Suitable for cylinders from 8 to 80mm diameter

Attached to cylinder with strap lock

Overload, short circuit and reverse polarity protection

LED Status Display

Related links