Baumer Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR, 5 → 30 V dc
- RS Stock No.:
- 703-3707
- Mfr. Part No.:
- IFRM 12X9503
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€64.55
(exc. VAT)
€79.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.55 |
*price indicative
- RS Stock No.:
- 703-3707
- Mfr. Part No.:
- IFRM 12X9503
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | No | |
| Switching Current | 4 mA | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 30 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection No | ||
Switching Current 4 mA | ||
Maximum Operating Temperature +75°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
- COO (Country of Origin):
- CH
NAMUR Inductive Sensors
A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.
ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Standards
II 1G Ex ia IIC T5/6
Approvals
PTB 03 ATEX 2146
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 5 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor NAMUR, 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 90 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
