Carlo Gavazzi Barrel-Style Proximity Sensor, 3 → 12 mm Detection, PNP Output, 10 → 40 V dc, IP67

Image representative of range

Subtotal (1 unit)*

€76.06

(exc. VAT)

€93.55

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 23 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.06

*price indicative

RS Stock No.:
856-8438
Mfr. Part No.:
CA18CAN12PA
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Body Style

Barrel

Output Type

PNP

Detection Range

3 → 12 mm

Terminal Type

Cable

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

87mm

Switching Frequency

30 Hz

Maximum DC Voltage

40V

Switching Current

≤200 mA

Maximum Operating Temperature

+80°C

Housing Material

Thermoplastic PET

Shielding

Partial

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
LT

Carlo Gavazzi Capacitive Proximity Sensors


Carlo Gavazzi Capacitive barrel sensors come equipped with TRIPLESHIELD sensor protection, providing further shielding for use within more heavy duty environments

Adjustable sensing ranges of 3-8mm and 3-12mm options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options


Carlo Gavazzi

Related links