BALLUFF Inductive Block Proximity Sensor, 7 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 902-7360
- Mfr. Part No.:
- BES R01ZC-PAC70B-BP03
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€137.85
(exc. VAT)
€169.56
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 4 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.85 |
*price indicative
- RS Stock No.:
- 902-7360
- Mfr. Part No.:
- BES R01ZC-PAC70B-BP03
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Block | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 20mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 8mm | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 150 Hz | |
| Standards Met | CE, cULus, IEC 60947-5-2 | |
| Maximum Switching Frequency | 150Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Block | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 20mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Depth 8mm | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 150 Hz | ||
Standards Met CE, cULus, IEC 60947-5-2 | ||
Maximum Switching Frequency 150Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- CN
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state
Related links
- BALLUFF Inductive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
