BALLUFF Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7372
- Mfr. Part No.:
- BES R03KC-PSC30B-EP02
- Brand:
- BALLUFF
Subtotal (1 unit)*
€76.14
(exc. VAT)
€93.65
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.14 |
*price indicative
- RS Stock No.:
- 902-7372
- Mfr. Part No.:
- BES R03KC-PSC30B-EP02
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 10mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 30mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 3 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 100 mA | |
| Depth | 6mm | |
| Maximum Switching Frequency | 3kHz | |
| Standards Met | CE, cULus | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 10mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 30mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 3 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 100 mA | ||
Depth 6mm | ||
Maximum Switching Frequency 3kHz | ||
Standards Met CE, cULus | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
BES 3 / 4 Wire Inductive Block Sensors
This range of block inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
Related links
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 9.6 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
