BALLUFF Capacitive Threaded Barrel Proximity Sensor, M5, 1 mm Detection
- RS Stock No.:
- 902-7382
- Mfr. Part No.:
- BCS M05T4C-XXS10C-EP02-GZ01-002
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€156.82
(exc. VAT)
€192.89
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.82 |
*price indicative
- RS Stock No.:
- 902-7382
- Mfr. Part No.:
- BCS M05T4C-XXS10C-EP02-GZ01-002
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M5 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| IP Rating | IP67 | |
| Length | 29mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 8V | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | CE | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Shielded | |
| Series | M05 | |
| Switching Frequency | 100 Hz | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M5 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
IP Rating IP67 | ||
Length 29mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 8V | ||
Minimum Operating Temperature -30°C | ||
Standards Met CE | ||
Maximum Switching Frequency 100Hz | ||
Shielding Shielded | ||
Series M05 | ||
Switching Frequency 100 Hz | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
BCS DC 3 Wire Tubular Capacitive Sensor
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush and non flush
DC 3 wire
Tubular housing
Variety of housing sizes
Cable, connector
Led
IP67
DC 3 wire
Tubular housing
Variety of housing sizes
Cable, connector
Led
IP67
Approvals
IP 67
Related links
- BALLUFF Capacitive Smooth Barrel Proximity Sensor, 1 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 3 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 1.5 mm Detection
- BALLUFF Capacitive Smooth Barrel Proximity Sensor, 1.5 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection, PNP/NPN NO/NC
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
