BALLUFF Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7433
- Mfr. Part No.:
- BCS M12BBI1-PSC40D-EP02
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€94.28
(exc. VAT)
€115.96
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.28 |
*price indicative
- RS Stock No.:
- 902-7433
- Mfr. Part No.:
- BCS M12BBI1-PSC40D-EP02
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 61mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Short Circuit Overload Protection | Yes | |
| Series | M12 | |
| Standards Met | CE, cULus Listed | |
| Switching Frequency | 100 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 61mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Short Circuit Overload Protection Yes | ||
Series M12 | ||
Standards Met CE, cULus Listed | ||
Switching Frequency 100 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 100Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- HU
BCS Standard Cylinder Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67
Related links
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection, PNP/NPN NO/NC
