BALLUFF Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7385
- Mfr. Part No.:
- BES R04KC-PSC15B-EV02
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€81.51
(exc. VAT)
€100.26
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.51 |
*price indicative
- RS Stock No.:
- 902-7385
- Mfr. Part No.:
- BES R04KC-PSC15B-EV02
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 8mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 16mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2.5kHz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, IEC 60947-5-2 | |
| Switching Frequency | 2.5 kHz | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Depth | 4.7mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 8mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 16mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2.5kHz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, IEC 60947-5-2 | ||
Switching Frequency 2.5 kHz | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Depth 4.7mm | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CN
BES R04 Small Design Inductive Sensors
Proximity switch in rectangular housing
Can be installed flush
LED display for switching status
Can be installed flush
LED display for switching status
Approvals
CE, UL
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Related links
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
