BALLUFF Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€102.80

(exc. VAT)

€126.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.80

*price indicative

RS Stock No.:
902-7461
Mfr. Part No.:
BCS M30BBI1-PSC15D-EP02
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

66.5mm

Mounting Type

Flush

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus Listed

Short Circuit Overload Protection

Yes

Switching Frequency

100 Hz

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Switching Current

100 mA

Maximum Switching Frequency

100Hz

COO (Country of Origin):
HU

BCS GlobalProx Flush Capacitive Sensors


BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments. Flush for object detection and non-flush for level detection

M12, M18, M30
Flush
Connector, cable
IP67

Related links