Wurth Elektronik Surface Mount Pulse Transformer 1:1 Turns Ratio, 8μH Prim. Inductance, 0.03Ω Prim. Resistance
- RS Stock No.:
- 756-7507
- Mfr. Part No.:
- 750311604
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 756-7507
- Mfr. Part No.:
- 750311604
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Specifications
Attribute | Value |
---|---|
Primary Inductance | 8µH |
Primary DC Resistance | 0.03Ω |
Secondary DC Resistance | 0.035Ω |
Turns Ratio | 1:1 |
Mounting Type | Surface Mount |
Leakage Inductance | 400nH |
Dimensions | 29.08 x 23.11 x 11.43mm |
Depth | 11.43mm |
Length | 29.08mm |
Width | 23.11mm |
Maximum Temperature | +125°C |
Isolation Voltage | 2.5kV |
Secondary Voltage Rating | 10 V, 24 V |
Minimum Temperature | -40°C |
- RS Stock No.:
- 756-7507
- Mfr. Part No.:
- 750311604
- Manufacturer:
- Wurth Elektronik