ProMinent Pump Accessory for use with PE/PTFE Hose Lines Adjustable Immersion Rod, Spring-Loaded Metering Valve, Ceramic
- RS Stock No.:
- 121-8619
- Mfr. Part No.:
- 1030463
- Manufacturer:
- ProMinent
Subtotal (1 unit)*
€101.17
(exc. VAT)
€124.44
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 26 October 2026
- Plus 5 unit(s) shipping from 06 November 2026
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.17 |
*price indicative
- RS Stock No.:
- 121-8619
- Mfr. Part No.:
- 1030463
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | Pump Accessory | |
| Kit Contents | Adjustable Immersion Rod, Spring-Loaded Metering Valve, Ceramic Ball, Hose Valve, Hastelloy C Spring, Connectors for all Hose sizes used with Solenoid Metering pumps | |
| For Use With | PE/PTFE Hose Lines | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type Pump Accessory | ||
Kit Contents Adjustable Immersion Rod, Spring-Loaded Metering Valve, Ceramic Ball, Hose Valve, Hastelloy C Spring, Connectors for all Hose sizes used with Solenoid Metering pumps | ||
For Use With PE/PTFE Hose Lines | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Dosing Pump Non Return Valves
Non return valves for use with metering and dosing pump installations. These spring loaded ball check valves can be fitted in the hose line and prevent mixing and back flow. Manufactured from Polyvinylidene Fluoride (PVDF) with PTFE seals they are compatible with Prominents range of metering and dosing pumps and accessories.
Available to fit 6mm x 4mm, 8mm x 5mm and 12m x 9mm tubing.
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
Related links
- ProMinent Pump Accessory for use with PE/PTFE Hose Lines Adjustable Immersion Rod
- ProMinent Pump Accessory for use with Solenoid Metering Pumps Silicone Hose Spring-Loaded
- ProMinent Pump Accessory for use with Pneumados B Gamma/X Beta
- ProMinent Pump Accessory for use with Metering Pumps
- ProMinent Pump Accessory for use with Gamma/X And Delta Product Ranges
- ProMinent Pump Accessory for use with Metering Pump (2) Valve Ball (1) Seal Set
- ProMinent Pump Accessory for use with Metering Pumps Of The Beta, Gamma/X And Delta Product Ranges
- ProMinent Pump Accessory, 5 m for use with Dosing Pump
