Parker Stainless Steel In-line Water Filter 19.64 L/min
- RS Stock No.:
- 432-5280
- Mfr. Part No.:
- 8A-F8L-50-SS
- Manufacturer:
- Parker
Subtotal (1 unit)*
€342.37
(exc. VAT)
€421.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.37 |
*price indicative
- RS Stock No.:
- 432-5280
- Mfr. Part No.:
- 8A-F8L-50-SS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | In-line Water Filter | |
| Suitable Medias | Gas, Liquid | |
| Maximum Flow Rate | 19.64L/min | |
| Filtration Level | 50μm | |
| Body Material | Stainless Steel | |
| Connection Size | 1/2 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type In-line Water Filter | ||
Suitable Medias Gas, Liquid | ||
Maximum Flow Rate 19.64L/min | ||
Filtration Level 50μm | ||
Body Material Stainless Steel | ||
Connection Size 1/2 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt


'F' Series In-Line Filter
Protects instrumentation systems from contaminates entering the tubing system
Body material: ASTM A276 Type 316
Spring material: stainless steel 316
Withstands pressures up to 6000 psig (414 bar)
Operating temperature range: –26 to +204°C
Fluorocarbon seat material
Compact design
40 to 50 micron sintered stainless steel 316 filter
Replaceable elements
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
Related links
- Parker Aluminium In-line Water Filter 120 L/min
- Parker UCC Polyethylene Terephthalate In-line Water Filter 120L/min
- Parker Stainless Steel Needle Valve
- RS PRO Process Pump Filter 64.8 L/min
- Parker Stainless Steel Check Valve, 414 bar
- Parker Stainless Steel Pipe Fitting Connector 3/8 in 12 mm
- Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min
- Parker Monel Alloy 400 316 Stainless Steel Needle Valve
