Sferaco Bronze Y Strainer
- RS Stock No.:
- 458-2203
- Mfr. Part No.:
- 206005
- Manufacturer:
- Sferaco
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.85 |
| 5 - 9 | €16.36 |
| 10 + | €15.77 |
*price indicative
- RS Stock No.:
- 458-2203
- Mfr. Part No.:
- 206005
- Manufacturer:
- Sferaco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Y Strainer | |
| Body Material | Bronze | |
| Connection Size | 3/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Y Strainer | ||
Body Material Bronze | ||
Connection Size 3/4 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Y filters
Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge
