Greenlee , 1 Piece Punch and Die Set With Punch & Die ISO 40 (40.5 mm), 40.5mm
- RS Stock No.:
- 819-9050
- Mfr. Part No.:
- 52055436
- Manufacturer:
- Greenlee
Subtotal (1 unit)**
€101.57
(exc. VAT)
€124.93
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €101.57 |
**price indicative
- RS Stock No.:
- 819-9050
- Mfr. Part No.:
- 52055436
- Manufacturer:
- Greenlee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Greenlee | |
Number of Pieces | 1 | |
Set Contents | Punch & Die ISO 40 (40.5 mm) | |
Hole Size | 40.5mm | |
Series | Speed Punch | |
Select all | ||
---|---|---|
Manufacturer Greenlee | ||
Number of Pieces 1 | ||
Set Contents Punch & Die ISO 40 (40.5 mm) | ||
Hole Size 40.5mm | ||
Series Speed Punch | ||