Greenlee , 1 Piece Punch & Die Set, 32.5 mm, kit contents: Punch & Die Iso 16-63, Punch & Die Pg 16, Speed Lock & Draw
- RS Stock No.:
- 819-9057
- Mfr. Part No.:
- 52055435
- Manufacturer:
- Greenlee
Subtotal (1 unit)*
€83.49
(exc. VAT)
€102.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.49 |
*price indicative
- RS Stock No.:
- 819-9057
- Mfr. Part No.:
- 52055435
- Manufacturer:
- Greenlee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Greenlee | |
| Product Type | Punch & Die Set | |
| Kit Contents | Punch & Die Iso 16-63, Punch & Die Pg 16, Speed Lock & Draw Stud 19 mm For Iso 32/40/50/63, Speed Lock & Draw Stud 9.5 mm For Iso 16/20/25 And Pg 16, Speed Punch Set Iso 16-40 Or Iso 16-63 | |
| Sub Type | Speed Punch and Die | |
| Number of Pieces | 1 | |
| Application | Punching Holes In Mild Steel, Aluminium, Plastic | |
| Cutting Capacity | 3.5 mm | |
| Hole Size | 32.5 mm | |
| Series | Speed Punch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Greenlee | ||
Product Type Punch & Die Set | ||
Kit Contents Punch & Die Iso 16-63, Punch & Die Pg 16, Speed Lock & Draw Stud 19 mm For Iso 32/40/50/63, Speed Lock & Draw Stud 9.5 mm For Iso 16/20/25 And Pg 16, Speed Punch Set Iso 16-40 Or Iso 16-63 | ||
Sub Type Speed Punch and Die | ||
Number of Pieces 1 | ||
Application Punching Holes In Mild Steel, Aluminium, Plastic | ||
Cutting Capacity 3.5 mm | ||
Hole Size 32.5 mm | ||
Series Speed Punch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Greenlee Speed Punch & Die
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Set range from ISO 16 to 63
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud
Greenlee Speed Punch
Note
Speed lock and draw stud not included
Related links
- Greenlee 16.2 mm Punch & Die Iso 16 Iso 20,
- Greenlee kit contents: 40 50 20 Speed Lock &
- Greenlee 22.5 mm 20, Speed Lock & Draw Stud 9.5 mm (For Iso 16/20/25
- Greenlee 40.5 mm Iso 25 Iso
- Greenlee 20.4 mm 25 Speed Lock
- Greenlee 9.5 mm Contains Punch & Die For Iso 16, Speed
- Greenlee kit contents: Speed Punch Set Iso 16-40 Or Speed Punch Set Iso 16-63, Punch & Die
- Greenlee 50.8 mm Iso 40 Speed Lock & Draw Stud 9.5 mm For Iso
