Bahco 7-Piece Punch Set, Screw hole Punch

Subtotal (1 unit)*

€1,174.49

(exc. VAT)

€1,444.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,174.49

*price indicative

RS Stock No.:
164-091
Mfr. Part No.:
69079019P
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Punch Set

Number of Pieces

7

Punch Type

Screw hole

Standards/Approvals

ISO 8573-1:2010

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Screw Punch Set - 7 Pcs/Plastic Box


The Bahco Tools screw punch set is the ultimate solution for precision hole making tasks, combining the versatility of seven different size punches with the convenience of a robust plastic storage box. Designed specifically for crafting holes in both steel and stainless steel sheet materials, this set accommodates a range of hole diameters, catering to various project needs. Each punch is engineered for durability, ensuring clean cuts even in heavy duty applications. Whether you're a DIY enthusiast or a professional tradesperson, this comprehensive kit is tailored to enhance your crafting efficiency and accuracy. From installing locks to creating custom fittings, this punch set brings exceptional quality to your toolkit, allowing for seamless execution of intricate tasks.

Designed for precision ensuring clean and accurate hole making

Lightweight and portable hence perfect for both workshop and field use

Spare screws included to extend the life of your screw punchers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy