Starrett 5-Piece Punch Set, Centre Punch, 4mm Shank
- RS Stock No.:
- 218-445
- Mfr. Part No.:
- S117PC
- Manufacturer:
- Starrett
Subtotal (1 pack of 5 units)*
€37.13
(exc. VAT)
€45.67
(inc. VAT)
Limited stock
- 11 left, ready to ship
- Plus 109 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.13 | €7.426 |
*price indicative
- RS Stock No.:
- 218-445
- Mfr. Part No.:
- S117PC
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Punch Set | |
| Shank Diameter | 4mm | |
| Number of Pieces | 5 | |
| Point Angle | 135° | |
| Punch Type | Centre | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Punch Set | ||
Shank Diameter 4mm | ||
Number of Pieces 5 | ||
Point Angle 135° | ||
Punch Type Centre | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Centre Punches are made of specially selected steel, hardened and properly tempered. They are well proportioned, nicely finished and feature a knurled finger grip. The points are ground at the proper angle to give maximum service, and the tips are accurately centred.
Made of specially selected steel
Related links
- RS PRO 5-Piece Punch Set 4mm Shank, 101.6mm Overall
- RS PRO 3-Piece Punch Set 4mm Shank, 101.6mm Overall
- RS PRO 5-Piece Punch Set 3.97mm Shank, 105mm Overall
- Boehm 1-Piece Punch 4mm Shank
- Starrett 5-Piece Punch Set 0.375in Shank
- Gedore 1-Piece Punch 4mm Shank, 120mm Overall
- Eclipse 4-Piece Punch Set 3.18mm Shank, 100mm Overall
- Facom 1-Piece Punch 4mm Shank, 120mm Overall
