Stanley Proto 12-Piece Punch Set, Pin Punch, 1/4 → 7/16 in Shank
- RS Stock No.:
- 282-782
- Mfr. Part No.:
- J2
- Manufacturer:
- Stanley Proto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-782
- Mfr. Part No.:
- J2
- Manufacturer:
- Stanley Proto
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Proto | |
| Shank Diameter | 1/4 → 7/16 in | |
| Number of Pieces | 12 | |
| Punch Type | Pin | |
| Select all | ||
|---|---|---|
Brand Stanley Proto | ||
Shank Diameter 1/4 → 7/16 in | ||
Number of Pieces 12 | ||
Punch Type Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Stanley 12-Piece Punch Set 6mm Shank
- Stanley 7-Piece Punch Set 3.18mm Shank
- Stanley 6-Piece Punch Set 3mm Shank, 6in Overall
- Stanley 3-Piece Punch Set 2.4mm Shank, 571.5mm Overall
- RS PRO 8-Piece Punch Set 8mm Shank, 88.9mm Overall
- Facom 11-Piece Punch Set 8mm Shank
- Gedore 6-Piece Punch Set 10mm Shank
- Starrett 5-Piece Punch Set 0.375in Shank
