BETA Punch, 5mm Shank, 150mm Overall
- RS Stock No.:
- 616-736
- Mfr. Part No.:
- 32 5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.22 |
*price indicative
- RS Stock No.:
- 616-736
- Mfr. Part No.:
- 32 5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 150mm | |
| Product Type | Punch | |
| Shank Diameter | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 150mm | ||
Product Type Punch | ||
Shank Diameter 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Centre punch is a precision marking tool designed for creating indentation points on metal, wood or plastic surfaces before drilling. Crafted for durability and accuracy, it features a hardened tip and ergonomic body to ensure consistent results and comfortable handling. Ideal for mechanical, industrial and maintenance tasks.
Hardened tip for accurate and clean marking
Suitable for use on metal, wood and plastic
Ergonomic design for controlled impact and reduced hand fatigue
Related links
- BETA Punch 5mm Shank, 150mm Overall
- Facom 1-Piece Punch 5mm Shank, 150mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- BETA 1-Piece Punch 164mm Overall
- BETA 1-Piece Punch 175mm Overall
- BETA 1-Piece Punch 5mm Shank, 175mm Overall
- BETA Punch 4mm Shank, 150mm Overall
